| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20009605-07 |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 100 lbf |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Supply Voltage: | 5 VDC |
| Output: | 20 mV/V |
| SKU: | TSS20009605-07 |
20009605-07
Specifications
Detailed Description
Enhance your measurement accuracy with the FX292X-100A-0100-L Compression Load Cell. Designed for OEM applications, this sensor guarantees precise results with a ±1% accuracy level. Operating seamlessly at 100 lbf, it ensures reliable force detection in various settings. With a supply voltage of 5 VDC, it offers consistent performance, while its 20 mV/V output facilitates easy data interpretation. Operating temperature ranging from 0 to 50°C (32 to 122°F) allows for versatile use, and its RoHS compliance underscores our commitment to environmental responsibility. Elevate your force sensing capabilities with this advanced technology.

