20009605-13

Heilind Number:TSS20009605-13
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-13
ECAD Model:
3D Model

Description:

FX293X-100A-0025-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-13
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:25 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:5 VDC
Output:4 V
SKU:TSS20009605-13

Detailed Description

Enhance your precision measurement capabilities with the FX293X-100A-0025-L Compression Load Cell. Designed for OEM applications, this sensor offers a high level of accuracy with a ±1% margin of error. Operating at a force of 25 lbf, it delivers reliable performance in a variety of settings. With a supply voltage of 5 VDC, it ensures consistent and efficient operation. The output of 4 V provides clear and concise data for your monitoring needs. Operating temperature range of 0 to 50°C (32 to 122°F) allows for versatility in usage, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the FX293X-100A-0025-L to meet your force sensing requirements with excellence.