20009605-23

Heilind Number:TSS20009605-23
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20009605-23
ECAD Model:
3D Model

Description:

FX29K0-100A-0100-L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20009605-23
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:100 lbf
Operating Temperature Range:0 - 50 °C, 32 - 122 °F
Supply Voltage:3 VDC
Output:14 Bit I2C
SKU:TSS20009605-23

Detailed Description

Enhance your force measurement capabilities with our OEM Compression Load Cell. Designed for precision, this sensor offers an impressive ±1% accuracy, ensuring reliable results for your applications. Operating at a force of 100 lbf, it delivers consistent performance in various settings. With an operating temperature range of 0-50°C (32-122°F), it's suitable for use in diverse environments. Powered by 3 VDC supply voltage, it features a 14 Bit I2C output for seamless data transmission. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your force sensing needs. Elevate your sensing solutions with this advanced component.