| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20010085-07 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | G1/4 JIS B2351 WITH NBR O RING |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 300 bar, 300 bar, 4351 psi |
| Pressure Type: | Gage |
| SKU: | TSS20010085-07 |
20010085-07
| Heilind Number: | TSS20010085-07 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20010085-07 |
| ECAD Model: |
Specifications
Detailed Description
Enhance monitoring accuracy with our PRESS XDCR M325D-01000B-300BG Pressure Transducer. Engineered for precision, this sensor maintains a ±0.25% FSO accuracy, making it ideal for critical applications. With a durable construction capable of withstanding temperatures ranging from -40 to 125°C (-40 to 257°F), it ensures reliable performance in diverse environments. The transducer operates at a supply voltage of 9-30V, providing flexibility for integration. Featuring a G1/4 JIS B2351 port fitting with NBR O-ring, it offers a secure seal for pressure measurements. Delivering a 4-20mA output, this transducer is suitable for a variety of industrial settings. Whether for HVAC systems or general pressure monitoring, this RoHS-compliant sensor is a dependable choice for your application needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

