| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20014203-12 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 1/4-18 NPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 17 bar, 17 bar, 250 psi |
| Pressure Type: | Gage |
| SKU: | TSS20014203-12 |
20014203-12
| Heilind Number: | TSS20014203-12 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20014203-12 |
| ECAD Model: |
Specifications
Detailed Description
Monitor pressure with precision using our PRESS XDCR M325M-000005-250PG. This low cost pressure transducer guarantees accuracy with a ±.25% FSO rating, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this sensor ensures reliable performance in diverse environments. With a supply voltage of 9-30V and output of 4-20mA, it offers seamless integration into existing systems. The 1/4-18 NPT port fitting simplifies installation, while the 250 psi operating pressure range (0-17 bar) caters to different pressure monitoring needs. Whether for HVAC systems or industrial settings, this sensor is a versatile solution for precise pressure measurement. Rest assured, it complies with RoHS standards, meeting environmental and safety requirements. Elevate your pressure sensing capabilities with this advanced transducer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

