| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20014203-14 |
| Accuracy: | ±.25 % FSO |
| Sensor Type: | Low Cost Pressure Transducer |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Supply Voltage: | 9 - 30 V |
| Port Fitting: | 7/16 20 UNF Female SAE J513 Straight Thread with Integral Valve Depressor |
| Output: | 4 - 20 mA |
| Operating Pressure: | 0 - 17 bar, 17 bar, 250 psi |
| Pressure Type: | Gage |
| SKU: | TSS20014203-14 |
20014203-14
| Heilind Number: | TSS20014203-14 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20014203-14 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring system with the M325M-00000P-250PG Press XDCR. This low-cost transducer offers exceptional accuracy, with a ±0.25% FSO rating, ensuring precise readings in any setting. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a reliable choice for both extreme cold and hot environments. Powered by a supply voltage of 9-30V, it delivers a steady 4-20mA output, making it compatible with a variety of systems. The 7/16 20 UNF Female SAE J513 Straight Thread with Integral Valve Depressor port fitting allows for easy installation. With an operating pressure of 250 psi (0-17 bar), this gage pressure sensor is ideal for a wide range of applications, from HVAC systems to industrial machinery. Rest assured of its quality, as it is meticulously crafted for durability and performance. Upgrade your sensor setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

