| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 20017612-31 |
| Material: | Glass Filled Nylon 6/6 |
| Fitting Type: | M16 Internal |
| Mounting Style: | Side Entry |
| Specific Gravity: | .85 |
| SKU: | TSS20017612-31 |
20017612-31
| Heilind Number: | TSS20017612-31 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 20017612-31 |
| ECAD Model: |
Specifications
Detailed Description
Enhance liquid level monitoring with our LDS309-11N Liquid Level Sensor. Crafted from durable Glass Filled Nylon 6/6, this sensor ensures reliable performance in various environments. Its M16 fitting and side entry mounting make installation effortless. Featuring a specific gravity of .85, it accurately detects liquid levels with precision. Perfect for HVAC applications, this sensor is also RoHS compliant, aligning with environmental standards. Upgrade your system with this high-quality, efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 20017663-00 | ![]() |


