20017615-01

Heilind Number:TSS20017615-01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:20017615-01
ECAD Model:
3D Model

Description:

VCS-01 Liquid Level Sensor

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 20017615-01
Material:Glass Filled Polypropylene and Foamed Polypropylene
Fitting Type:1/8 NPT Internal
Mounting Style:Bottom Entry, Top Entry
Specific Gravity:.65
SKU:TSS20017615-01

Detailed Description

Enhance your liquid level monitoring system with the VCS-01 Liquid Level Sensor. Crafted with durable Glass Filled Polypropylene and Foamed Polypropylene materials, this sensor ensures reliable performance in various industrial applications. Featuring a 1/8 NPT Internal fitting type, it offers seamless integration for accurate measurements. With both Bottom and Top Entry mounting options, it provides flexibility in installation. Boasting a specific gravity of .65, it guarantees precise readings. Compliant with RoHS standards, this sensor is environmentally friendly. Perfect for Position Sensors and HVAC systems, it is a must-have for efficient liquid level control. Trust in the VCS-01 to meet your monitoring needs with excellence.