3038-0200

Heilind Number:TSS3038-0200
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:3038-0200
ECAD Model:
3D Model

Description:

3038-0200 SMT Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 3038-0200
Mount Type:Solder
Accelerometer Type:MEMS DC
Number of Axes:1
Sensitivity:.4 mV/g
Sensor Type:DC Response Embedded Accelerometers
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Supply Voltage:2 - 10 VDC
Full Scale Output:±.1 VDC
Acceleration Range:200 g
Nonlinearity:±1 % FSO
SKU:TSS3038-0200

Detailed Description

Enhance your monitoring and measurement capabilities with our high-performance MEMS DC accelerometer. Designed for precision and reliability, this sensor offers a single-axis detection with a sensitivity of .4 mV/g, ensuring accurate readings in a wide range of applications. With a rugged construction and an operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for harsh environments. The solder mount type makes installation easy, while the low supply voltage requirement of 2-10 VDC ensures energy efficiency. Delivering a full-scale output of ±.1 VDC and an acceleration range of 200 g, this accelerometer provides precise data with a nonlinearity of ±1% FSO. Rest assured of its quality and compliance with RoHS standards. Elevate your sensing solutions with this DC Response Embedded Accelerometer.