| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 3038-0500 |
| Mount Type: | Solder |
| Accelerometer Type: | MEMS DC |
| Number of Axes: | 1 |
| Sensitivity: | .2 mV/g |
| Sensor Type: | DC Response Embedded Accelerometers |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 2 - 10 VDC |
| Full Scale Output: | ±.1 VDC |
| Acceleration Range: | 500 g |
| Nonlinearity: | ±1 % FSO |
| SKU: | TSS3038-0500 |
3038-0500
Specifications
Detailed Description
Enhance your data collection capabilities with our solder-mounted MEMS DC accelerometer. Engineered for precision, this single-axis sensor boasts a sensitivity of .2 mV/g and a wide operating temperature range of -40 to 125°C (-40 to 257°F). With a supply voltage of 2-10 VDC and a full-scale output of ±.1 VDC, it offers reliable performance in diverse environments. Able to measure acceleration up to 500 g with a nonlinearity of ±1% FSO, it delivers accurate results for your applications. Additionally, this sensor is RoHS compliant, aligning with environmental standards. Elevate your sensing solutions with this DC Response Embedded Accelerometer.

