| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 32205101 |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Accuracy: | ±.1 °C |
| Termination Type: | Open End |
| Resistance: | 100 Ω @ 0 °C |
| Operating Temperature Range: | 0 - 150 °C, 32 - 302 °F |
| Package: | Glass |
| Element Type: | Platinum Glass Wire Wound Element |
| Temperature Coefficient: | 3850 ppm/°C |
| Element Material: | Platinum |
| SKU: | TSS32205101 |
32205101
| Heilind Number: | TSS32205101 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 32205101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your temperature monitoring with this advanced Glass Wire Wound Element sensor. Designed for precision, it boasts an accuracy of ±0.1°C and a resistance of 100Ω at 0°C. The platinum element ensures reliable performance, even in extreme conditions, with an operating temperature range of 0 to 150°C (32 to 302°F). Its open-end termination type simplifies installation, while the 3850 ppm/°C temperature coefficient guarantees consistent readings. RoHS compliant and crafted with quality in mind, this sensor is an essential component for any temperature-sensitive application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 32205074 | ![]() |


