32205118

Heilind Number:TSS32205118
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:32205118
ECAD Model:
3D Model

Description:

GX1018 1Pt100 W0.3 L10/D1.8mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 32205118
Operating Temperature Range:-196 - 400 °C, -320.8 - 752 °F
Package:Glass
Accuracy:±.3 °C
Resistance:100 Ω @ 0 °C
Element Type:Platinum Glass Wire Wound Element
Element Material:Platinum
Termination Type:Open End
Temperature Coefficient:3850 ppm/°C
Maximum Operating Temperature:400 °C, 752 °F
SKU:TSS32205118

Detailed Description

Discover the precision and reliability of our Platinum Glass Wire Wound Element temperature sensor. Engineered for extreme conditions, with an operating temperature range from -196 to 400°C (-320.8 to 752°F), this sensor ensures accurate readings even in the harshest environments. The 100Ω Platinum element, with an accuracy of ±0.3°C, guarantees consistent performance. Termination is via an Open End, facilitating easy integration. With a temperature coefficient of 3850 ppm/°C and a maximum operating temperature of 400°C (752°F), this sensor is ideal for a wide range of industrial applications. Trust in our sensor's quality and durability for your temperature monitoring needs.