325412000-00

Heilind Number:TSS325412000-00
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:325412000-00
ECAD Model:
3D Model

Description:

MS5412 200MBAR ABSOLUTE BOARD MNT SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 325412000-00
Accuracy:±.05 % or ±.2 % Non-linearity
Sensor Type:mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Surface Mountable
Supply Voltage:5 V
Operating Pressure:12000 mbar
Sensor Style:Absolute
SKU:TSS325412000-00

Detailed Description

Enhance your pressure sensing capabilities with our MS5412 surface-mountable sensor, designed for precise measurement in low-pressure applications. With an operating range of 0-12,000 mbar absolute, this sensor delivers accurate results with a non-linearity tolerance of ±0.05% or ±0.2%. Ideal for harsh environments, it boasts a wide operating temperature range of -40 to 125°C (-40 to 257°F), ensuring reliable performance in diverse conditions. Powered by a 5V supply voltage, this sensor is a versatile solution for various industrial and automotive applications. Trust in its quality construction and compliance with RoHS standards for environmentally conscious sensor technology. Elevate your pressure monitoring with the MS5412 sensor.