| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 3801A-0100 |
| SKU: | TSS3801A-0100 |
3801A-0100
| Heilind Number: | TSS3801A-0100 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 3801A-0100 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TSS3801A-0100
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 340A-120 | ![]() | |
| TE Connectivity | Sensors 340A-060 | ![]() |


