| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4515-DS5A002DP |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Analog Pressure Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 5 V |
| Output: | 10 - 90 % VDC |
| Operating Pressure: | 2 inH2O, 300 psi |
| Sensor Style: | Differential |
| SKU: | TSS4515-DS5A002DP |
4515-DS5A002DP
| Heilind Number: | TSS4515-DS5A002DP |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4515-DS5A002DP |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise pressure measurement with our Analog Pressure Sensor Modules, boasting a remarkable accuracy of ±0.25% Span. Designed for optimal performance, these sensors operate flawlessly in a wide temperature range from -10 to 85°C (-14 to 185°F). With a supply voltage of 5V and an output range of 10-90% VDC, they offer reliable data acquisition in various applications. The sensor's differential style, coupled with an operating pressure of 300 psi (2 inH2O), ensures efficient and accurate readings. Encased in an 8-pin DIL package and RoHS compliant, our pressure sensors are the perfect solution for your measurement needs. Explore our range of low-pressure sensors for cutting-edge technology that delivers exceptional results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 4515-DS5B002DP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


