| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4515DO-DS3BK030DPL |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 3.3 V |
| Output: | 14 bit ADC |
| Operating Pressure: | 300 psi, 30 inH2O |
| Sensor Style: | Differential |
| SKU: | TSS4515DO-DS3BK030DPL |
4515DO-DS3BK030DPL
| Heilind Number: | TSS4515DO-DS3BK030DPL |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4515DO-DS3BK030DPL |
| ECAD Model: |
Specifications
Detailed Description
Elevate your sensing capabilities with our cutting-edge Digital Pressure and Altimeter Sensor Modules, designed for unparalleled accuracy in a wide range of applications. With an impressive ±0.25% Span accuracy and operating seamlessly within a temperature range of -10 to 85°C (14 to 185°F), these sensors deliver reliable performance even in challenging environments. The 8-pin DIL package ensures easy integration, while the 3.3V supply voltage and 14-bit ADC output guarantee precise readings every time. Whether measuring pressure up to 300 psi or 30 inH2O, our Differential sensor style provides versatility, making it ideal for various low-pressure sensing needs. Rest assured of its quality and compliance, as it is RoHS certified. Upgrade your sensing capabilities with confidence in performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

