| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 4525DO-DS5AI001DP |
| Accuracy: | ±.25 % Span |
| Sensor Type: | Digital Pressure and Altimeter Sensor Modules |
| Operating Temperature Range: | -10 - 85 °C, 14 - 185 °F |
| Package: | 8 pin DIL |
| Supply Voltage: | 5 V |
| Output: | 14 bit ADC |
| Operating Pressure: | 300 psi |
| Sensor Style: | Differential |
| SKU: | TSS4525DO-DS5AI001DP |
4525DO-DS5AI001DP
| Heilind Number: | TSS4525DO-DS5AI001DP |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 4525DO-DS5AI001DP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our cutting-edge Digital Pressure and Altimeter Sensor Module. Designed for precision and reliability, this advanced sensor offers an impressive accuracy of ±0.25% Span, ensuring highly accurate readings in a wide range of applications. Operating seamlessly in temperatures ranging from -10 to 85°C (14 to 185°F), it is suited for both indoor and outdoor use. The 8-pin DIL package and 5V supply voltage make it easy to integrate into your existing systems. With a 14-bit ADC output, you can trust in the quality and consistency of the data it provides. Whether you're measuring pressure up to 300 psi or requiring differential sensing, this sensor delivers exceptional performance. Plus, with RoHS compliance, you can rest assured that it meets the highest standards of environmental responsibility. Elevate your pressure sensing capabilities with this state-of-the-art sensor module.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 4515DO-DS3BK005DPL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


