| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 055114 |
| Operating Temperature Range: | -55 - 150 °C |
| Package: | Glass Radial Discrete |
| Beta Value: | B25/85 - 3978 K |
| Resistance: | 10 kΩ @ 25 °C |
| Wire Length: | 65 mm |
| Thermistor Type: | Glass Encapsulated NTC Thermistor |
| Product: | Discrete NTC |
| SKU: | TSS11029674-00 |
055114
| Heilind Number: | TSS11029674-00 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 055114 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your HVAC system with our Glass Radial Discrete NTC Thermistor. Designed for reliable temperature sensing in a wide range of environments, this sensor boasts an impressive operating range of -55 to 150 °C. With a B25/85 beta value of 3978 K and a resistance of 10 kΩ at 25 °C, it offers precise and accurate measurements. The glass encapsulation ensures durability, while the 65 mm wire length provides flexibility for installation. Rest assured, this sensor is fully compliant with RoHS standards. Upgrade your temperature monitoring system today for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 11029675-00 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/11/2023 | TSS-20220527 -Manufacturing location change. Transfer of Industrial Temperature Sensor Products manufacturing lines from Andover MN to Hermosillo MX | Download | |||


