| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 6391-BCE-S-040-000 |
| Accuracy: | ±1.5 % F.S, ±1 % F.S |
| Sensor Type: | Analog Pressure Sensor Modules |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Package: | SOIC-16 |
| Supply Voltage: | 3 V |
| Port Fitting: | Barb Tube |
| Output: | 10 - 90 % VDC, 16 bit I²C |
| Operating Pressure: | 15.75 inH2O |
| Sensor Style: | Differential |
| Package Style: | Dual Vertical |
| Output Interface: | I²C |
| SKU: | TSS6391-BCE-S-040-000 |
6391-BCE-S-040-000
| Heilind Number: | TSS6391-BCE-S-040-000 |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 6391-BCE-S-040-000 |
| ECAD Model: |
Specifications
Detailed Description
Achieve unparalleled precision in pressure monitoring with our Analog Pressure Sensor Module. Operating with an exceptional accuracy of ±1 % F.S, this sensor ensures reliable and consistent performance in a wide temperature range from -20 to 85 °C (-4 to 185 °F). Housed in a convenient SOIC-16 package, it is easy to integrate into various systems. The sensor's output, ranging from 10 to 90 % VDC with 16-bit I²C communication, delivers detailed pressure data for precise control. Ideal for HVAC systems and industrial applications, this sensor guarantees optimal performance in monitoring pressures as low as 15.75 inH2O. Compliant with RoHS standards, it is also environmentally friendly, making it a sustainable choice for your monitoring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 6331-BCE-S-005-000 | ![]() |


