72290002-000

Heilind Number:TSS72290002-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72290002-000
ECAD Model:
3D Model

Description:

LBB DIGITAL USB INTERFACE MOD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72290002-000
Operating Temperature Range:0 - 60 °C, 32 - 140 °F
Package:Cylindrical
Digital Output:RS-485 and USB
Supply Voltage:4.75 - 5.25 V
Housing Diameter:.315 in, 8 mm
Linearity:±.1 % of Span
SKU:TSS72290002-000

Detailed Description

Upgrade your digital interface with the LBB USB Interface Module, designed for seamless connectivity and communication. This cylindrical module offers dual output options - RS-485 and USB, ensuring compatibility with a wide range of systems. With an operating temperature range of 0 to 60 °C (32 to 140 °F) and a supply voltage of 4.75 to 5.25 V, it guarantees reliable performance in various environments. The compact housing, with a diameter of 8 mm (.315 in), makes it easy to integrate into your setup. Featuring ±.1 % linearity, this module provides accurate data transmission, ideal for Position Sensors and HVAC applications. Compliant with RoHS standards, it meets environmental regulations, making it a sustainable choice for your projects. Upgrade your connectivity with the LBB USB Interface Module and experience enhanced efficiency in your operations.