72350004-000

Heilind Number:TSS72350004-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72350004-000
ECAD Model:
3D Model

Description:

PCA-375-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72350004-000
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±.1 in, ±2.54 mm
Linearity:±.5 % of Span
Excitation Frequency:2500 - 10000 Hz, 2.5 - 10 kHz
SKU:TSS72350004-000

Detailed Description

Enhance precision in your HVAC systems with the PCA-375-100 Linear Position Sensor. Designed for optimal performance in a wide temperature range, from -40 to 70 °C (-40 to 158 °F), this sensor guarantees reliable operation in any environment. With a ±.1 inch (±2.54 mm) linear range and a ±.5% of Span linearity, it ensures accurate measurement in critical applications. Its cylindrical housing, with a diameter of .375 inches (9.52 mm), provides easy installation in tight spaces. Operating at an excitation frequency of 2500 to 10000 Hz (2.5 to 10 kHz), it offers consistent and responsive feedback. Trust in its durability and efficiency for seamless integration into your systems.