72350005-000

Heilind Number:TSS72350005-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72350005-000
ECAD Model:
3D Model

Description:

PCA-375-250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72350005-000
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:.375 in, 9.52 mm
Linear Range:±12.7 mm, ±.25 in
Linearity:±.5 % of Span
Excitation Frequency:2500 - 10000 Hz, 2.5 - 10 kHz
SKU:TSS72350005-000

Detailed Description

Enhance your HVAC system with our PCA-375-250 linear position sensor, designed for precise performance in temperature extremes ranging from -40 to 70°C (-40 to 158°F). Featuring a cylindrical package with a housing diameter of 9.52mm, this sensor ensures reliable operation in a compact form. With a linear range of ±12.7mm (±0.25in) and excellent linearity of ±0.5% of span, it delivers accurate positioning feedback. Operating at an excitation frequency of 2500-10000Hz (2.5-10kHz), it guarantees consistent output. Rest assured, this sensor is also RoHS compliant, meeting environmental standards. Upgrade your system with this high-quality component for optimal performance.