72560000-000

Heilind Number:TSS72560000-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:72560000-000
ECAD Model:
3D Model

Description:

LVDT HCA-4000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 72560000-000
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Package:Cylindrical
Supply Voltage:3 V
Housing Diameter:19.05 mm, .75 in
Linear Range:±101.6 mm, ±4 in
Linearity:±.25 % of Span
Excitation Frequency:400 - 10000 Hz, .4 - 10 kHz
SKU:TSS72560000-000

Detailed Description

The LVDT HCA-4000 is a precision linear position sensor designed for reliable performance in challenging environments. With an operating temperature range of -55 to 150°C (-67 to 302°F) and a rugged cylindrical housing measuring 0.75 inches in diameter, it is suitable for a wide range of applications. This sensor offers a linear range of ±101.6mm (±4 inches) with exceptional linearity of ±0.25% of span, ensuring accurate and consistent measurements. Operating at a low supply voltage of 3V and with an excitation frequency range of 0.4 to 10 kHz (400-10000 Hz), it is efficient and versatile. Ideal for use in HVAC systems, this sensor is a reliable solution for monitoring and controlling linear movements with precision.