73180003-000

Heilind Number:TSS73180003-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:73180003-000
ECAD Model:
3D Model

Description:

RVIT-15-0901-4227

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 73180003-000
Mount Type:Size 15 Servo Mount
Sensor Type:RVIT
Operating Temperature Range:0 - 170 °F, -18 - 77 °C
Supply Voltage:10 - 28 VDC
Output:4 - 20 mA DC
Nonlinearity:±.25 %
Angular Range:0 - 120°
SKU:TSS73180003-000

Detailed Description

Enhance your HVAC system with the RVIT-15-0901-4227, a precision Size 15 Servo Mount rotary position sensor. Designed for optimal performance in challenging environments, this sensor operates flawlessly in temperatures ranging from -18 to 77°C (0 to 170°F). With a supply voltage of 10-28 VDC and a 4-20 mA DC output, it offers reliable and efficient monitoring capabilities. Featuring a ±.25% nonlinearity and an angular range of 0-120°, it ensures accurate feedback for critical applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your sensor needs. Elevate your control system with this high-performance sensor, ideal for HVAC and other industrial applications.