7331-BCE-S-001-000

Heilind Number:TSS7331-BCE-S-001-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:7331-BCE-S-001-000
ECAD Model:
3D Model

Description:

1KPA DIFF. DIGITAL PRESSURE SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 7331-BCE-S-001-000
Accuracy:±1 % F.S
Sensor Type:Digital Pressure and Altimeter Sensor Modules
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Package:SOIC-16
Supply Voltage:3 V
Port Fitting:Barb Tube
Output:16 bit I2C
Operating Pressure:10 mbar
Sensor Style:Differential
Package Style:Dual Vertical
Output Interface:I²C
SKU:TSS7331-BCE-S-001-000

Detailed Description

Enhance precision in your systems with our high-performing Digital Pressure and Altimeter Sensor Module. With an impressive accuracy of ±1% F.S., this sensor delivers reliable measurements for critical applications. Operating seamlessly in a wide temperature range from -20 to 85 °C (-4 to 185 °F), it ensures consistent performance in diverse environments. Featuring a 16-bit I2C output interface, integration is seamless, while the SOIC-16 package offers convenience in installation. Ideal for HVAC systems and pressure monitoring, this sensor is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your sensing capabilities with this advanced sensor module.