805-0500-01

Heilind Number:TSS805-0500-01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805-0500-01
ECAD Model:
3D Model

Description:

805-0500-01 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805-0500-01
Mount Type:Screw Mount
Accelerometer Type:IEPE
Number of Axes:1
Sensitivity:10 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Supply Current:2 - 10 mA
Full Scale Output:±5 VDC
Acceleration Range:500 g
Nonlinearity:±1 % FSO
Frequency Response:1 - 8000 Hz
SKU:TSS805-0500-01

Detailed Description

Enhance the precision of your HVAC system with our cutting-edge Vibration Sensors. Designed for seamless integration, these AC Response Embedded Accelerometers offer unrivaled accuracy with a sensitivity of 10 mV/g and nonlinearity of ±1% FSO. Operating flawlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), they ensure reliable performance in any environment. With a full-scale output of ±5 VDC and an acceleration range of 500 g, these sensors provide real-time data on vibrations, enabling proactive maintenance and optimization. Easy to install using screw mounts, they have a low supply current of 2-10 mA and boast RoHS compliance for eco-friendly operation. Trust in our Sensors to elevate the efficiency and longevity of your HVAC system.