805M1-0020-01

Heilind Number:TSS805M1-0020-01
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805M1-0020-01
ECAD Model:
3D Model

Description:

805M1-0020-01 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805M1-0020-01
Supply Voltage:3 - 5.5 VDC
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Mount Type:Screw Mount
Sensor Type:AC Response Embedded Accelerometers
Nonlinearity:±1 % FSO
Sensitivity:100 mV/g
Number of Axes:1
Full Scale Output:±2 VDC
Acceleration Range:20 g
Accelerometer Type:3-Wire Voltage
Frequency Response:1 - 8000 Hz
SKU:TSS805M1-0020-01

Detailed Description

Enhance your HVAC system's performance with our Vibration Sensor, designed for precision monitoring. Operating flawlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), this sensor guarantees reliable data collection under extreme conditions. With a supply voltage of 3-5.5 VDC and a screw mount for easy installation, it's the perfect solution for seamless integration. Boasting AC Response Embedded Accelerometers, it offers accurate readings with a nonlinearity of ±1% FSO and sensitivity of 100 mV/g. This 3-Wire Voltage accelerometer, with a full-scale output of ±2 VDC, ensures comprehensive coverage with an acceleration range of 20 g. Its frequency response of 1-8000 Hz allows for detailed analysis. Rest assured, it's RoHS compliant, aligning with environmental standards for sustainable operation. Elevate your sensor capabilities with this cutting-edge device, a vital component in maintaining optimal system performance.