805M1-0050

Heilind Number:TSS805M1-0050
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805M1-0050
ECAD Model:
3D Model

Description:

805M1-0050 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805M1-0050
Mount Type:Adhesive
Accelerometer Type:3-Wire Voltage
Number of Axes:1
Sensitivity:40 mV/g
Sensor Type:AC Response Embedded Accelerometers
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Supply Voltage:3 - 5.5 VDC
Full Scale Output:±2 VDC
Acceleration Range:50 g
Nonlinearity:±1 % FSO
Frequency Response:1 - 8000 Hz
SKU:TSS805M1-0050

Detailed Description

Enhance your HVAC system with our cutting-edge Vibration Sensors, designed for seamless integration and reliable performance. Operating flawlessly within a wide voltage range of 3 to 5.5 VDC, they are built to withstand extreme temperatures from -40 to 100 °C (-40 to 212 °F). With adhesive mount type for easy installation, these AC Response Embedded Accelerometers offer precise measurement with ±1% FSO nonlinearity and a sensitivity of 40 mV/g. Featuring a single axis and a full-scale output of ±2 VDC, they can accurately detect accelerations up to 50 g. The 3-Wire Voltage accelerometer type ensures efficient operation, with a frequency response ranging from 1 to 8000 Hz. Rest assured of their quality as they are RoHS compliant, making them a sustainable choice for your sensor needs. Elevate your sensor capabilities with these advanced devices.