805M1-0200

Heilind Number:TSS805M1-0200
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:805M1-0200
ECAD Model:
3D Model

Description:

805M1-0200 TO-5 Accelerometer

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 805M1-0200
Supply Voltage:3 - 5.5 VDC
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Mount Type:Adhesive
Sensor Type:AC Response Embedded Accelerometers
Nonlinearity:±1 % FSO
Sensitivity:10 mV/g
Number of Axes:1
Full Scale Output:±2 VDC
Acceleration Range:200 g
Accelerometer Type:3-Wire Voltage
Frequency Response:1 - 8000 Hz
SKU:TSS805M1-0200

Detailed Description

Enhance your HVAC system with our advanced Vibration Sensors, designed for high-performance monitoring in extreme environments. With a wide supply voltage range of 3-5.5 VDC, these sensors ensure reliable operation in any setup. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), they offer unparalleled durability. Featuring an adhesive mount type, installation is quick and hassle-free. The sensor's AC Response Embedded Accelerometers provide precise measurements with a ±1% FSO nonlinearity. Boasting a sensitivity of 10 mV/g and a full-scale output of ±2 VDC, they guarantee accurate data capture. With an impressive acceleration range of 200 g and a 3-Wire Voltage accelerometer type, these sensors deliver exceptional performance. Enjoy a frequency response from 1 to 8000 Hz, capturing detailed information with ease. Rest assured, our sensors are RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your sensing capabilities with these cutting-edge devices, perfect for a wide range of applications.