80649-000

Heilind Number:TSS80649-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:80649-000
ECAD Model:
3D Model

Description:

LS809-32 LIQUID LEVEL SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 80649-000
Material:Glass Filled Polypropylene
Fitting Type:1/2 NPT
Mounting Style:Side Entry
Specific Gravity:.65
SKU:TSS80649-000

Detailed Description

Enhance the efficiency of your liquid level monitoring with our LS809-32 Liquid Level Sensor. Crafted from durable glass filled polypropylene, this sensor guarantees long-lasting performance in industrial environments. Its 1/2 NPT fitting type and side entry mounting style make installation a breeze. With a specific gravity rating of .65 and full RoHS compliance, you can trust in its accuracy and environmental responsibility. Perfect for a wide range of applications, this sensor is a reliable solution for ensuring optimal liquid levels. Elevate your monitoring capabilities with the LS809-32.