81122-000

Heilind Number:TSS81122-000
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:81122-000
ECAD Model:
3D Model

Description:

LS509-11 Liquid Level Sensor

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 81122-000
Material:Glass Filled Polyphenylene Sulfide
Fitting Type:M16 Internal
Mounting Style:Side Entry
Specific Gravity:.7
SKU:TSS81122-000

Detailed Description

Introducing our LS509-11 Liquid Level Sensor, a reliable solution for monitoring liquid levels in various industrial applications. Crafted from durable Glass Filled Polyphenylene Sulfide, this sensor is built to withstand challenging environments. Featuring an M16 internal fitting type and side entry mounting style, installation is convenient and versatile. With a specific gravity of .7, it accurately detects liquid levels with precision. Rest assured, this sensor is fully RoHS compliant, meeting stringent environmental standards. Trust in its performance for seamless liquid level monitoring.