| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 85-015G-0U |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings, Weldable |
| Port Fitting: | Weldable (5/16-32 UNEF-3A Thread) |
| Output: | 100 mV |
| Operating Pressure: | 15 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Gage |
| SKU: | TSS85-015G-0U |
85-015G-0U
| Heilind Number: | TSS85-015G-0U |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 85-015G-0U |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision and reliability, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Featuring a Threaded Process Fittings package and Weldable port fitting, it offers versatile installation options. The Gage sensor style ensures accurate readings, with an output of 100 mV. With an operating pressure of 15 psi and low supply current of 1.5 mA, it's perfect for various industrial applications. Rest assured, this sensor is RoHS compliant, meeting environmental standards. Elevate your pressure sensing needs with this advanced technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 85-015A-8R | ![]() | |
| TE Connectivity | Sensors 85-015G-FC | ![]() |


