| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 85-100A-8R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings, Weldable |
| Port Fitting: | 1/8-27 NPT |
| Output: | 100 mV |
| Operating Pressure: | 100 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS85-100A-8R |
85-100A-8R
| Heilind Number: | TSS85-100A-8R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 85-100A-8R |
| ECAD Model: |
Specifications
Detailed Description
Enhance pressure monitoring in industrial applications with our Media Isolated mV Output Pressure Sensor. Designed for reliability in extreme conditions, this sensor operates seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Featuring a Threaded Process Fitting and Weldable package, installation is efficient and secure. The 1/8-27 NPT port fitting ensures compatibility with a variety of systems. With an output of 100 mV and an operating pressure of 100 psi, this sensor delivers accurate readings for precise control. Its low supply current of 1.5 mA optimizes energy efficiency. Engineered in an Absolute sensor style and fully RoHS compliant, it guarantees performance and environmental responsibility. Elevate your pressure sensing capabilities with this advanced solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 85-100A-FC | ![]() | |
| TE Connectivity | Sensors 85-100G-4R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


