| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 85-300G-4R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings, Weldable |
| Port Fitting: | 1/4-18 NPT (7/8 Hex) |
| Output: | 100 mV |
| Operating Pressure: | 300 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Gage |
| SKU: | TSS85-300G-4R |
85-300G-4R
| Heilind Number: | TSS85-300G-4R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 85-300G-4R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure monitoring capabilities with our high-performance Media Isolated mV Output Pressure Sensor. Designed for precision, this sensor operates seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F). Its durable Threaded Process Fittings and Weldable package ensure easy installation and reliability. With a 1/4-18 NPT (7/8 Hex) port fitting and Gage sensor style, it offers accurate readings at an operating pressure of 300 psi. Producing a 100 mV output with a low supply current of 1.5 mA, this sensor is not only efficient but also environmentally friendly with RoHS compliance. Elevate your sensing capabilities with this essential component for industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

