87N-1000S-0C

Heilind Number:TSS87N-1000S-0C
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-1000S-0C
ECAD Model:
3D Model

Description:

NISO,87N,SEAL,NO FTG,CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-1000S-0C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Threaded Process Fittings
Port Fitting:None
Output:150 mV
Operating Pressure:1000 psi, 69 bar
Supply Current:1.5 mA
Sensor Style:Sealed Gage
SKU:TSS87N-1000S-0C

Detailed Description

Enhance your pressure monitoring system with our NISO Media Isolated mV Output Pressure Sensor. Designed for reliable performance in harsh environments, this sensor features a Threaded Process Fitting for easy installation. With a sealed gage sensor style and operating pressure of 1000 psi, it ensures accurate readings even in high-pressure applications. Operating temperatures ranging from -40 to 125°C make it suitable for a variety of industrial settings. With RoHS compliance and a low supply current of 1.5 mA, it's both environmentally friendly and energy-efficient. Upgrade your HVAC system or industrial machinery with this high-quality sensor for precise pressure measurement.