| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 87N-3000A-4R |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Threaded Process Fittings |
| Port Fitting: | 1/4-18 NPT (5/8 Hex) |
| Output: | 150 mV |
| Operating Pressure: | 206 bar, 3000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS87N-3000A-4R |
87N-3000A-4R
| Heilind Number: | TSS87N-3000A-4R |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 87N-3000A-4R |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in demanding environments, this sensor operates efficiently in temperatures ranging from -40 to 125 °C (-40 to 257 °F). With a 1/4-18 NPT (5/8 Hex) port fitting and an output of 150 mV, it offers precise readings even at high pressures of up to 3000 psi (206 bar). Featuring absolute sensor style and RoHS compliance, it is ideal for a wide range of applications, from industrial processes to HVAC systems. Trust in the reliability and accuracy of our advanced sensor technology.

