87N-3000S-0C

Heilind Number:TSS87N-3000S-0C
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-3000S-0C
ECAD Model:
3D Model

Description:

3000PSIG MV PRESSURE SENSOR W/CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-3000S-0C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Port Fitting:None
Output:150 mV
Operating Pressure:206 bar, 3000 psi
Supply Current:1.5 mA
Sensor Style:Sealed Gage
SKU:TSS87N-3000S-0C

Detailed Description

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensors. Designed for precision performance, these sensors are ideal for a wide range of applications, from industrial to HVAC systems. With an operating temperature range of -40 to 125 °C (-40 to 257 °F) and an operating pressure of 3000 psi (206 bar), they deliver reliable and accurate results in even the most demanding environments. The sealed gage sensor style ensures durability, while the 150 mV output provides clear and consistent readings. With a low supply current of 1.5 mA and RoHS compliance, these sensors are not only efficient but also environmentally friendly. Upgrade your pressure sensing capabilities with this essential component.