87N-3000S-0R

Heilind Number:TSS87N-3000S-0R
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-3000S-0R
ECAD Model:
3D Model

Description:

3000PSIG MV PRESSURE SENSOR W/CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-3000S-0R
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Port Fitting:None
Output:150 mV
Operating Pressure:206 bar, 3000 psi
Supply Current:1.5 mA
Sensor Style:Sealed Gage
SKU:TSS87N-3000S-0R

Detailed Description

Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for optimal performance in a wide temperature range from -40 to 125°C (-40 to 257°F), this sensor features a sealed gage sensor style for accurate readings. With an output of 150mV and an operating pressure of 3000 psi (206 bar), it delivers precise measurements for various applications. The low supply current of 1.5mA ensures efficient operation, while its weldable package offers easy installation. Perfect for HVAC systems and industrial use, this sensor is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your pressure sensing solutions with this reliable and versatile device.