87N-5000S-0C

Heilind Number:TSS87N-5000S-0C
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:87N-5000S-0C
ECAD Model:
3D Model

Description:

5000PSIG MV PRESSURE SENSOR W/CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors 87N-5000S-0C
Sensor Type:Media Isolated mV Output Pressure Sensors
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Package:Weldable
Port Fitting:None
Output:150 mV
Operating Pressure:344 bar, 5000 psi
Supply Current:1.5 mA
Sensor Style:Sealed Gage
SKU:TSS87N-5000S-0C

Detailed Description

Enhance your pressure monitoring capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision performance, this sensor operates seamlessly in extreme temperatures ranging from -40 to 125 °C (-40 to 257 °F). With a sealed gage sensor style and 150 mV output, it provides reliable readings in high-pressure environments up to 5000 psi (344 bar). Featuring weldable packaging and low supply current of 1.5 mA, it offers seamless integration for HVAC and industrial applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your sensing needs. Elevate your pressure sensing experience with this advanced technology.