| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors 89-01KA-0U |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | Weldable |
| Supply Voltage: | 5 V |
| Port Fitting: | Weldable (No Thread) |
| Output: | Sensitivity = 15 - 28mV/V |
| Operating Pressure: | 1000 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Absolute |
| SKU: | TSS89-01KA-0U |
89-01KA-0U
| Heilind Number: | TSS89-01KA-0U |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | 89-01KA-0U |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure measurement capabilities with our Media Isolated mV Output Pressure Sensors. Designed for precision, these sensors operate flawlessly in extreme temperatures ranging from -40 to 125 °C (-40 to 257 °F). Featuring a weldable package and a sensitivity of 15-28mV/V, they deliver accurate and reliable readings even in demanding industrial environments. With an operating pressure of 1000 psi and a low supply current of 1.5 mA, these sensors offer efficient performance. Their absolute sensor style ensures consistent results, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your pressure sensing solutions with these high-quality sensors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors 89-05KS-4R | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


