| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors D5154-000005-005PD |
| Accuracy: | Down to ± .1% Span |
| Sensor Type: | Differential Pressure Transducer |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Supply Voltage: | 10 V |
| Port Fitting: | 1/4 MNPT |
| Output: | 4 - 20 mA |
| Operating Pressure: | 5 psi |
| Pressure Type: | Differential |
| SKU: | TSSD5154-000005-005PD |
D5154-000005-005PD
| Heilind Number: | TSSD5154-000005-005PD |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | D5154-000005-005PD |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise pressure readings with this high-performance differential pressure transducer. Operating with exceptional accuracy down to ± .1% Span, it ensures reliable data in a wide temperature range from -40 to 125°C (-40 to 257°F). With a supply voltage of 10V, it offers seamless functionality, while its 1/4 MNPT port fitting allows for easy installation. The output of 4-20mA facilitates seamless integration into existing systems, making it ideal for various industrial applications. With a pressure range of 5 psi and compliance with RoHS standards, this transducer guarantees both performance and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Sensors D5154-000005-015PD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||


