| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-050D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 50 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-050D |
DP86-050D
| Heilind Number: | TSSDP86-050D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-050D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precision in demanding environments, this sensor delivers reliable performance with an operating temperature range of -40 to 125°C (-40 to 257°F). Its differential sensor style ensures accurate readings, while the 5V supply voltage and low 1.5mA supply current make it efficient for various applications. The O-Ring Mount package and port fitting offer easy installation, perfect for industrial use. Rest assured of its quality as it is RoHS compliant. Elevate your pressure monitoring with this advanced sensor.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

