| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors DP86-500D |
| Sensor Type: | Media Isolated mV Output Pressure Sensors |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Package: | O-Ring Mount |
| Supply Voltage: | 5 V |
| Port Fitting: | O-Ring Mount |
| Operating Pressure: | 500 psi |
| Supply Current: | 1.5 mA |
| Sensor Style: | Differential |
| SKU: | TSSDP86-500D |
DP86-500D
| Heilind Number: | TSSDP86-500D |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Number: | DP86-500D |
| ECAD Model: |
Specifications
Detailed Description
Enhance your pressure sensing capabilities with our Media Isolated mV Output Pressure Sensor. Designed for precise measurements in demanding environments, this sensor operates flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F). Its differential sensor style ensures accurate readings, while the 500 psi operating pressure capacity makes it suitable for a variety of applications. With a low supply current of 1.5 mA and a 5V supply voltage, it offers efficiency and reliability. Easy to install with an O-Ring mount package, this sensor is perfect for industrial and commercial use, and is compliant with RoHS standards for environmentally conscious operations. Upgrade your pressure sensing capabilities with this advanced sensor technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2024 | PCN-SZ-240028 - COO Adjustment. TE Connectivity Sensors business has made the decision to remove the “Made in China” marking on the product itself and/or the packaging of the product. This change will also include the documentation accompanying the product (invoice) to fully align with US regulations. Details and the list of part numbers affected including the specific marking is provided as an attachment to this notification letter. This change will be effective October 1, 2024, and you could potentially receive mixed shipments. | Download | |||

