FC2211-0000-0010-L

Heilind Number:TSSFC2211-0000-0010-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2211-0000-0010-L
ECAD Model:
3D Model

Description:

MID RANGE COMPRESSION SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2211-0000-0010-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:10 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:100 mV/V
SKU:TSSFC2211-0000-0010-L

Detailed Description

Enhance your compression force measurement capabilities with our Mid Range Compression Sensor. Boasting a high accuracy of ±1%, this OEM load cell ensures precise readings for demanding applications. Operating at 10 lbf, it delivers reliable performance in various industries. With an operating temperature range of -40 to 85 °C (-40 to 185 °F), this sensor is versatile and can withstand harsh environmental conditions. Powered by 5 VDC, it provides a stable output of 100 mV/V. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your force sensing needs. Ideal for force and torque measurement, this sensor is a valuable tool for ensuring quality and efficiency in your operations.