FC2211-0000-0050-L

Heilind Number:TSSFC2211-0000-0050-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2211-0000-0050-L
ECAD Model:
3D Model

Description:

MID RANGE COMPRESSION SENSOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2211-0000-0050-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:100 mV/V
SKU:TSSFC2211-0000-0050-L

Detailed Description

Enhance your compression measurement capabilities with this high-performance OEM Compression Load Cell. Engineered for precision, it boasts an impressive accuracy of ±1% and operates seamlessly at an operating force of 50 lbf. Designed to withstand harsh environments, it has an operating temperature range of -40 to 85°C (-40 to 185°F). With a supply voltage of 5 VDC, it delivers reliable performance, producing an output of 100 mV/V. Rest assured of its quality and compliance with RoHS standards. Elevate your force sensing tasks with this essential sensor, ideal for a wide range of applications.