FC2311-0000-0500-L

Heilind Number:TSSFC2311-0000-0500-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2311-0000-0500-L
ECAD Model:
3D Model

Description:

FC23 MV 2FT CABLE 500L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2311-0000-0500-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:500 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:20 mV/V
SKU:TSSFC2311-0000-0500-L

Detailed Description

Enhance your force measurement capabilities with our FC23 MV 2FT CABLE 500L compression load cell. Designed for precision, this OEM sensor offers a high accuracy of ±1% and operates at a force of 500 lbf. With an output of 20 mV/V, it provides reliable data for your applications. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), this load cell is built to withstand varying environmental conditions. Powered by a 5 VDC supply voltage, it ensures consistent performance. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Elevate your force sensing tasks with this essential component.