| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Sensors |
| Manufacturer Part Number: | TE Connectivity | Sensors FC2311-0000-2000-L |
| Accuracy: | ±1 % |
| Sensor Type: | OEM Compression Load Cells |
| Operating Force: | 2000 lbf |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Supply Voltage: | 5 VDC |
| Output: | 20 mV/V |
| SKU: | TSSFC2311-0000-2000-L |
FC2311-0000-2000-L
Specifications
Detailed Description
Enhance your force measurement capabilities with our FC23 MV 2FT CABLE 2000L compression load cell. Designed for OEM applications, this reliable sensor offers an operating force of 2000 lbf with an impressive ±1% accuracy. Operating seamlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), it ensures consistent performance in diverse environments. With a 5 VDC supply voltage and 20 mV/V output, it provides precise readings for your force sensing needs. Rest assured, this sensor is fully RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your force and torque sensing capabilities with this essential component.

