FC2331-0000-0050-L

Heilind Number:TSSFC2331-0000-0050-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2331-0000-0050-L
ECAD Model:
3D Model

Description:

FC23 AMPLIFIED 2FT CABLE 50L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2331-0000-0050-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:50 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSSFC2331-0000-0050-L

Detailed Description

Enhance your force measurement capabilities with our FC23 Amplified 2ft Cable. Featuring OEM compression load cells, this high-precision sensor ensures accurate readings with a ±1% margin of error. Operating at 50 lbf, it offers reliable performance in a wide range of applications. With a supply voltage of 5 VDC and an output range of .5 - 4.5 V, it seamlessly integrates into your existing systems. Designed for durability, it can withstand extreme temperatures from -40 to 85°C (-40 to 185°F). Rest assured of its quality as it is RoHS compliant. Elevate your force sensing tasks with this advanced solution.