FC2331-0000-0100-L

Heilind Number:TSSFC2331-0000-0100-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2331-0000-0100-L
ECAD Model:
3D Model

Description:

FC2331-0000-0100-L SENSOR FORC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2331-0000-0100-L
SKU:TSSFC2331-0000-0100-L

Detailed Description

Enhance your force measurement capabilities with our FC23 AMPLIFIED 2FT CABLE. This high-performance sensor offers precise readings with an accuracy of ±1%. Designed for OEM applications, it features compression load cell technology, ensuring reliable and consistent results. With an operating force of 100 lbf, it is suitable for a wide range of industrial tasks. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it is a versatile solution for diverse environments. Powered by 5 VDC supply voltage, it delivers output in the range of .5 to 4.5 V, meeting industry standards for performance and efficiency. Rest assured, it is RoHS compliant, reflecting our commitment to quality and sustainability. Elevate your force sensing capabilities with this essential component.