FC2331-0000-0500-L

Heilind Number:TSSFC2331-0000-0500-L
Manufacturer:TE Connectivity | Sensors
Manufacturer Number:FC2331-0000-0500-L
ECAD Model:
3D Model

Description:

FC23 AMPLIFIED 2FT CABLE 500L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Sensors
Manufacturer Part Number:TE Connectivity | Sensors FC2331-0000-0500-L
Accuracy:±1 %
Sensor Type:OEM Compression Load Cells
Operating Force:500 lbf
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Supply Voltage:5 VDC
Output:.5 - 4.5 V
SKU:TSSFC2331-0000-0500-L

Detailed Description

Enhance your force measurement capabilities with the FC23 Amplified 2FT Cable. Designed for precision, this OEM Compression Load Cell offers an impressive operating force of 500 lbf with an accuracy of ±1%. Operating seamlessly within a wide temperature range of -40 to 85 °C (-40 to 185 °F), it ensures reliable performance in diverse environments. Powered by a 5 VDC supply voltage, this sensor delivers output in the range of 0.5 to 4.5 V, allowing for efficient data collection. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Elevate your force sensing applications with this advanced technology, perfect for a variety of industrial and research settings.